MFR Recommended
Similar
Similar

CD74HC4050PWRG4 | |
|---|---|
DigiKey Part Number | CD74HC4050PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4050PWRG4 |
Description | IC BUFF 2V/6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4050PWRG4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4050PWR | Texas Instruments | 11 164 | 296-9215-1-ND | 11,34000 Kč | MFR Recommended |
| 74HC4050DB,112 | Nexperia USA Inc. | 0 | 1727-3304-ND | 0,00000 Kč | Similar |
| 74HC4050PW,118 | Nexperia USA Inc. | 0 | 1727-5956-1-ND | 7,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,28706 Kč | 8 574,12 Kč |
| 4 000 | 4,15850 Kč | 16 634,00 Kč |
| 6 000 | 4,09409 Kč | 24 564,54 Kč |
| 10 000 | 4,02273 Kč | 40 227,30 Kč |
| 14 000 | 3,98103 Kč | 55 734,42 Kč |
| 20 000 | 3,94092 Kč | 78 818,40 Kč |
| 50 000 | 3,85458 Kč | 192 729,00 Kč |
| Unit Price without VAT: | 4,28706 Kč |
|---|---|
| Unit Price with VAT: | 5,18734 Kč |




