
CD74HC4046ANSR | |
|---|---|
DigiKey Part Number | 296-29115-2-ND - Tape & Reel (TR) 296-29115-1-ND - Cut Tape (CT) 296-29115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4046ANSR |
Description | IC PHASE LOCK LOOP 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4046ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 25 | 13,22880 Kč | 330,72 Kč |
| 100 | 11,64550 Kč | 1 164,55 Kč |
| 250 | 10,89208 Kč | 2 723,02 Kč |
| 500 | 10,43810 Kč | 5 219,05 Kč |
| 1 000 | 10,06392 Kč | 10 063,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,75620 Kč | 19 512,40 Kč |
| 4 000 | 9,50286 Kč | 38 011,44 Kč |
| 6 000 | 9,37596 Kč | 56 255,76 Kč |
| 10 000 | 9,23547 Kč | 92 354,70 Kč |
| 14 000 | 9,15330 Kč | 128 146,20 Kč |
| 20 000 | 9,07434 Kč | 181 486,80 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

