Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4020M96

DigiKey Part Number
296-CD74HC4020M96TR-ND - Tape & Reel (TR)
296-CD74HC4020M96CT-ND - Cut Tape (CT)
296-CD74HC4020M96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC4020M96
Description
IC BINARY COUNTER 14-BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4020M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
35 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,11000 Kč61,10 Kč
255,44280 Kč136,07 Kč
1004,71410 Kč471,41 Kč
2504,36592 Kč1 091,48 Kč
5004,15550 Kč2 077,75 Kč
1 0003,98374 Kč3 983,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,79921 Kč9 498,02 Kč
5 0003,68897 Kč18 444,85 Kč
7 5003,63377 Kč27 253,28 Kč
12 5003,57258 Kč44 657,25 Kč
17 5003,53683 Kč61 894,53 Kč
25 0003,50243 Kč87 560,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč