
CD74HC4017MT | |
|---|---|
DigiKey Part Number | 296-32067-2-ND - Tape & Reel (TR) 296-32067-1-ND - Cut Tape (CT) 296-32067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4017MT |
Description | IC DECADE COUNTER 10BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,29128 Kč | 3 572,82 Kč |
| 500 | 13,72124 Kč | 6 860,62 Kč |
| 750 | 13,43523 Kč | 10 076,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,31000 Kč | 26,31 Kč |
| 10 | 19,02900 Kč | 190,29 Kč |
| 25 | 17,21880 Kč | 430,47 Kč |
| 100 | 15,23810 Kč | 1 523,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,01000 Kč | 26,01 Kč |
| 10 | 18,80900 Kč | 188,09 Kč |
| 25 | 17,01920 Kč | 425,48 Kč |
| 100 | 15,06150 Kč | 1 506,15 Kč |
| Unit Price without VAT: | 26,01000 Kč |
|---|---|
| Unit Price with VAT: | 31,47210 Kč |

