
CD74HC4016E | |
|---|---|
DigiKey Part Number | 296-9204-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4016E |
Description | IC SWITCH SPST-NOX4 170OHM 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 170Ohm 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4016E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 8.5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 20MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 25 | 15,91640 Kč | 397,91 Kč |
| 100 | 14,06450 Kč | 1 406,45 Kč |
| 250 | 13,18088 Kč | 3 295,22 Kč |
| 500 | 12,64836 Kč | 6 324,18 Kč |
| 1 000 | 12,20950 Kč | 12 209,50 Kč |
| 2 500 | 11,74628 Kč | 29 365,70 Kč |
| 5 000 | 11,46722 Kč | 57 336,10 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

