Shift Shift Register 2 Element 4 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4015E

DigiKey Part Number
296-33080-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4015E
Description
IC SR PUSH-PULL 4BIT 16-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shift Shift Register 2 Element 4 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4015E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
2
Number of Bits per Element
4
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1037,37600 Kč373,76 Kč
2534,14280 Kč853,57 Kč
10030,57520 Kč3 057,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč