


CD74HC377M96 | |
|---|---|
DigiKey Part Number | 296-31581-2-ND - Tape & Reel (TR) 296-31581-1-ND - Cut Tape (CT) 296-31581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC377M96 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC377M96 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 25 | 12,73320 Kč | 318,33 Kč |
| 100 | 11,20660 Kč | 1 120,66 Kč |
| 250 | 10,47716 Kč | 2 619,29 Kč |
| 500 | 10,03704 Kč | 5 018,52 Kč |
| 1 000 | 10,02361 Kč | 10 023,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,37729 Kč | 18 754,58 Kč |
| 4 000 | 9,13208 Kč | 36 528,32 Kč |
| 6 000 | 9,00933 Kč | 54 055,98 Kč |
| 10 000 | 8,87325 Kč | 88 732,50 Kč |
| 14 000 | 8,79378 Kč | 123 112,92 Kč |
| 20 000 | 8,71726 Kč | 174 345,20 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

