


CD74HC374M96 | |
|---|---|
DigiKey Part Number | 296-14525-2-ND - Tape & Reel (TR) 296-14525-1-ND - Cut Tape (CT) 296-14525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC374M96 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC374M96 Models |
Category | Max Propagation Delay @ V, Max CL 28ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,91050 Kč | 17 821,00 Kč |
| 4 000 | 8,67532 Kč | 34 701,28 Kč |
| 6 000 | 8,55763 Kč | 51 345,78 Kč |
| 10 000 | 8,42717 Kč | 84 271,70 Kč |
| 14 000 | 8,35090 Kč | 116 912,60 Kč |
| 20 000 | 8,27762 Kč | 165 552,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 10,26400 Kč | 256,60 Kč |
| 100 | 8,99340 Kč | 899,34 Kč |
| 250 | 8,38912 Kč | 2 097,28 Kč |
| 500 | 8,02418 Kč | 4 012,09 Kč |
| 1 000 | 7,93535 Kč | 7 935,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 25 | 12,12840 Kč | 303,21 Kč |
| 100 | 10,66490 Kč | 1 066,49 Kč |
| 250 | 9,96480 Kč | 2 491,20 Kč |
| 500 | 9,54318 Kč | 4 771,59 Kč |
| 1 000 | 9,50957 Kč | 9 509,57 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

