


CD74HC373M96 | |
|---|---|
DigiKey Part Number | 296-14524-2-ND - Tape & Reel (TR) 296-14524-1-ND - Cut Tape (CT) 296-14524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC373M96 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC373M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 11,40600 Kč | 285,15 Kč |
| 100 | 10,01810 Kč | 1 001,81 Kč |
| 250 | 9,35504 Kč | 2 338,76 Kč |
| 500 | 8,95522 Kč | 4 477,61 Kč |
| 1 000 | 8,89916 Kč | 8 899,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,35532 Kč | 16 710,64 Kč |
| 4 000 | 8,13226 Kč | 32 529,04 Kč |
| 6 000 | 8,02057 Kč | 48 123,42 Kč |
| 10 000 | 7,89687 Kč | 78 968,70 Kč |
| 14 000 | 7,82458 Kč | 109 544,12 Kč |
| 20 000 | 7,75501 Kč | 155 100,20 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |




