
CD74HC373E | |
|---|---|
DigiKey Part Number | 296-12805-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC373E |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC373E Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 30ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 20 | 14,61450 Kč | 292,29 Kč |
| 40 | 13,62775 Kč | 545,11 Kč |
| 100 | 12,58830 Kč | 1 258,83 Kč |
| 260 | 11,75404 Kč | 3 056,05 Kč |
| 500 | 11,29902 Kč | 5 649,51 Kč |
| 1 000 | 10,89985 Kč | 10 899,85 Kč |
| 2 500 | 10,47808 Kč | 26 195,20 Kč |
| 5 000 | 10,22393 Kč | 51 119,65 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |






