
CD74HC299E | |
|---|---|
DigiKey Part Number | 296-9194-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC299E |
Description | IC REG MUL TRI-STATE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Register, Multiplexed 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC299E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Register, Multiplexed | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 20 | 18,22950 Kč | 364,59 Kč |
| 40 | 17,02950 Kč | 681,18 Kč |
| 100 | 15,77280 Kč | 1 577,28 Kč |
| 260 | 14,76092 Kč | 3 837,84 Kč |
| 500 | 14,21002 Kč | 7 105,01 Kč |
| 1 000 | 13,72671 Kč | 13 726,71 Kč |
| 2 500 | 13,21637 Kč | 33 040,92 Kč |
| 5 000 | 12,90870 Kč | 64 543,50 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |





