
CD74HC251MT | |
|---|---|
DigiKey Part Number | 296-CD74HC251MTTR-ND - Tape & Reel (TR) 296-CD74HC251MTCT-ND - Cut Tape (CT) 296-CD74HC251MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC251MT |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC251MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,52966 Kč | 10 529,66 Kč |
| 2 500 | 9,82774 Kč | 24 569,35 Kč |
| 6 250 | 9,33638 Kč | 58 352,38 Kč |
| 12 500 | 8,98540 Kč | 112 317,50 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

