
CD74HC251M96 | |
|---|---|
DigiKey Part Number | 296-41224-2-ND - Tape & Reel (TR) 296-41224-1-ND - Cut Tape (CT) 296-41224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC251M96 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC251M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 25 | 8,17240 Kč | 204,31 Kč |
| 100 | 7,13510 Kč | 713,51 Kč |
| 250 | 6,63704 Kč | 1 659,26 Kč |
| 500 | 6,33762 Kč | 3 168,81 Kč |
| 1 000 | 6,20050 Kč | 6 200,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,83056 Kč | 14 576,40 Kč |
| 5 000 | 5,67358 Kč | 28 367,90 Kč |
| 7 500 | 5,59496 Kč | 41 962,20 Kč |
| 12 500 | 5,50786 Kč | 68 848,25 Kč |
| 17 500 | 5,45697 Kč | 95 496,98 Kč |
| 25 000 | 5,40805 Kč | 135 201,25 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

