16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC237PWR

DigiKey Part Number
296-13813-2-ND - Tape & Reel (TR)
296-13813-1-ND - Cut Tape (CT)
296-13813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC237PWR
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC237PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
107,36800 Kč73,68 Kč
256,58440 Kč164,61 Kč
1005,71720 Kč571,72 Kč
2505,30628 Kč1 326,57 Kč
5005,05790 Kč2 528,95 Kč
1 0004,89539 Kč4 895,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,68542 Kč9 370,84 Kč
4 0004,54696 Kč18 187,84 Kč
6 0004,47762 Kč26 865,72 Kč
10 0004,40080 Kč44 008,00 Kč
14 0004,35591 Kč60 982,74 Kč
20 0004,31271 Kč86 254,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč