
CD74HC237NSR | |
|---|---|
DigiKey Part Number | 296-28791-2-ND - Tape & Reel (TR) 296-28791-1-ND - Cut Tape (CT) 296-28791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC237NSR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC237NSR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 10,56600 Kč | 264,15 Kč |
| 100 | 9,26850 Kč | 926,85 Kč |
| 250 | 8,64696 Kč | 2 161,74 Kč |
| 500 | 8,27280 Kč | 4 136,40 Kč |
| 1 000 | 8,19237 Kč | 8 192,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,71120 Kč | 15 422,40 Kč |
| 4 000 | 7,50243 Kč | 30 009,72 Kč |
| 6 000 | 7,39791 Kč | 44 387,46 Kč |
| 10 000 | 7,28211 Kč | 72 821,10 Kč |
| 14 000 | 7,21443 Kč | 101 002,02 Kč |
| 20 000 | 7,14932 Kč | 142 986,40 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

