
CD74HC20MT | |
|---|---|
DigiKey Part Number | CD74HC20MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC20MT |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC20MT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,41600 Kč | 8 416,00 Kč |
| 1 250 | 8,32478 Kč | 10 405,98 Kč |
| 1 750 | 8,19762 Kč | 14 345,84 Kč |
| 2 500 | 8,07541 Kč | 20 188,52 Kč |
| 6 250 | 7,81223 Kč | 48 826,44 Kč |
| 12 500 | 7,65365 Kč | 95 670,62 Kč |
| 25 000 | 7,52309 Kč | 188 077,25 Kč |
| Unit Price without VAT: | 8,41600 Kč |
|---|---|
| Unit Price with VAT: | 10,18336 Kč |

