
CD74HC192E | |
|---|---|
DigiKey Part Number | 296-25979-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC192E |
Description | IC DECADE COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC192E Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Through Hole |
Direction Up, Down | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 25 | 15,47120 Kč | 386,78 Kč |
| 100 | 13,66340 Kč | 1 366,34 Kč |
| 250 | 12,80124 Kč | 3 200,31 Kč |
| 500 | 12,28090 Kč | 6 140,45 Kč |
| 1 000 | 11,85274 Kč | 11 852,74 Kč |
| 2 500 | 11,40082 Kč | 28 502,05 Kč |
| 5 000 | 11,12835 Kč | 55 641,75 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |




