MFR Recommended
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Parametric Equivalent

CD74HC165M96G4 | |
|---|---|
DigiKey Part Number | CD74HC165M96G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC165M96G4 |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC165M96G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,24313 Kč | 8 107,82 Kč |
| 5 000 | 3,14630 Kč | 15 731,50 Kč |
| 7 500 | 3,09786 Kč | 23 233,95 Kč |
| 12 500 | 3,04415 Kč | 38 051,88 Kč |
| 17 500 | 3,01277 Kč | 52 723,48 Kč |
| 25 000 | 2,98257 Kč | 74 564,25 Kč |
| 62 500 | 2,91757 Kč | 182 348,12 Kč |
| Unit Price without VAT: | 3,24313 Kč |
|---|---|
| Unit Price with VAT: | 3,92419 Kč |




