
CD74HC165E | |
|---|---|
DigiKey Part Number | 296-12790-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC165E |
Description | IC SHIFT REGTR COMP 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC165E Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Complementary | Supplier Device Package 16-PDIP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 25 | 15,39560 Kč | 384,89 Kč |
| 100 | 13,59620 Kč | 1 359,62 Kč |
| 250 | 12,73740 Kč | 3 184,35 Kč |
| 500 | 12,21958 Kč | 6 109,79 Kč |
| 1 000 | 11,79332 Kč | 11 793,32 Kč |
| 2 500 | 11,34320 Kč | 28 358,00 Kč |
| 5 000 | 11,07191 Kč | 55 359,55 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |







