
CD74HC163M96 | |
|---|---|
DigiKey Part Number | 296-CD74HC163M96TR-ND - Tape & Reel (TR) 296-CD74HC163M96CT-ND - Cut Tape (CT) 296-CD74HC163M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC163M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC163M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 10,16700 Kč | 101,67 Kč |
| 25 | 9,12720 Kč | 228,18 Kč |
| 100 | 7,98430 Kč | 798,43 Kč |
| 250 | 7,43656 Kč | 1 859,14 Kč |
| 500 | 7,10648 Kč | 3 553,24 Kč |
| 1 000 | 6,98881 Kč | 6 988,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,07570 Kč | 10 189,25 Kč |
| 5 000 | 3,95879 Kč | 19 793,95 Kč |
| 7 500 | 3,90026 Kč | 29 251,95 Kč |
| 12 500 | 3,83541 Kč | 47 942,62 Kč |
| 17 500 | 3,79750 Kč | 66 456,25 Kč |
| 25 000 | 3,76105 Kč | 94 026,25 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |


