
CD74HC151MT | |
|---|---|
DigiKey Part Number | 296-CD74HC151MTTR-ND - Tape & Reel (TR) 296-CD74HC151MTCT-ND - Cut Tape (CT) 296-CD74HC151MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC151MT |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC151MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,02600 Kč | 375,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,02600 Kč | 375,65 Kč |
| 100 | 13,26020 Kč | 1 326,02 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

