
CD74HC132MT | |
|---|---|
DigiKey Part Number | 296-CD74HC132MTTR-ND - Tape & Reel (TR) 296-CD74HC132MTCT-ND - Cut Tape (CT) 296-CD74HC132MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC132MT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC132MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 Kč | 20,18 Kč |
| 10 | 14,52300 Kč | 145,23 Kč |
| 25 | 13,10760 Kč | 327,69 Kč |
| 100 | 11,53900 Kč | 1 153,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,79248 Kč | 2 698,12 Kč |
| 500 | 10,34266 Kč | 5 171,33 Kč |
| 750 | 10,11699 Kč | 7 587,74 Kč |
| 1 250 | 9,86720 Kč | 12 334,00 Kč |
| 1 750 | 9,72116 Kč | 17 012,03 Kč |
| 2 500 | 9,58083 Kč | 23 952,08 Kč |
| Unit Price without VAT: | 20,18000 Kč |
|---|---|
| Unit Price with VAT: | 24,41780 Kč |

