
CD74HC125M96 | |
|---|---|
DigiKey Part Number | 296-14509-2-ND - Tape & Reel (TR) 296-14509-1-ND - Cut Tape (CT) 296-14509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC125M96 |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC125M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,89400 Kč | 58,94 Kč |
| 25 | 5,25400 Kč | 131,35 Kč |
| 100 | 4,54890 Kč | 454,89 Kč |
| 250 | 4,21000 Kč | 1 052,50 Kč |
| 500 | 4,00540 Kč | 2 002,70 Kč |
| 1 000 | 3,83763 Kč | 3 837,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,66009 Kč | 9 150,23 Kč |
| 5 000 | 3,55311 Kč | 17 765,55 Kč |
| 7 500 | 3,49955 Kč | 26 246,62 Kč |
| 12 500 | 3,44019 Kč | 43 002,38 Kč |
| 17 500 | 3,40551 Kč | 59 596,43 Kč |
| 25 000 | 3,37216 Kč | 84 304,00 Kč |
| 62 500 | 3,30035 Kč | 206 271,88 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |




