
CD74HC123NSR | |
|---|---|
DigiKey Part Number | 296-31564-2-ND - Tape & Reel (TR) 296-31564-1-ND - Cut Tape (CT) 296-31564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC123NSR |
Description | IC MMV 2-CIR 25-NS 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC123NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 25 | 10,64160 Kč | 266,04 Kč |
| 100 | 9,33570 Kč | 933,57 Kč |
| 250 | 8,71164 Kč | 2 177,91 Kč |
| 500 | 8,33494 Kč | 4 167,47 Kč |
| 1 000 | 8,25662 Kč | 8 256,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,76979 Kč | 15 539,58 Kč |
| 4 000 | 7,55975 Kč | 30 239,00 Kč |
| 6 000 | 7,45461 Kč | 44 727,66 Kč |
| 10 000 | 7,33802 Kč | 73 380,20 Kč |
| 14 000 | 7,26993 Kč | 101 779,02 Kč |
| 20 000 | 7,20441 Kč | 144 088,20 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

