
CD74HC11M96 | |
|---|---|
DigiKey Part Number | 296-12779-2-ND - Tape & Reel (TR) 296-12779-1-ND - Cut Tape (CT) 296-12779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC11M96 |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC11M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 100 | 4,92820 Kč | 492,82 Kč |
| 250 | 4,56496 Kč | 1 141,24 Kč |
| 500 | 4,34658 Kč | 2 173,29 Kč |
| 1 000 | 4,17650 Kč | 4 176,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,97685 Kč | 9 942,12 Kč |
| 5 000 | 3,86237 Kč | 19 311,85 Kč |
| 7 500 | 3,80503 Kč | 28 537,72 Kč |
| 12 500 | 3,74152 Kč | 46 769,00 Kč |
| 17 500 | 3,70440 Kč | 64 827,00 Kč |
| 25 000 | 3,66869 Kč | 91 717,25 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

