
CD74HC08PWR | |
|---|---|
DigiKey Part Number | 296-31561-2-ND - Tape & Reel (TR) 296-31561-1-ND - Cut Tape (CT) 296-31561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC08PWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC08PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 5,78400 Kč | 57,84 Kč |
| 25 | 5,16000 Kč | 129,00 Kč |
| 100 | 4,46080 Kč | 446,08 Kč |
| 250 | 4,12792 Kč | 1 031,98 Kč |
| 500 | 3,92734 Kč | 1 963,67 Kč |
| 1 000 | 3,76256 Kč | 3 762,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,62659 Kč | 7 253,18 Kč |
| 4 000 | 3,51486 Kč | 14 059,44 Kč |
| 6 000 | 3,45886 Kč | 20 753,16 Kč |
| 10 000 | 3,39681 Kč | 33 968,10 Kč |
| 14 000 | 3,36056 Kč | 47 047,84 Kč |
| 20 000 | 3,32569 Kč | 66 513,80 Kč |
| 50 000 | 3,25061 Kč | 162 530,50 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |





