
CD74HC08M | |
|---|---|
DigiKey Part Number | 2156-CD74HC08M-296-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC08M |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 8493 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 17,63831 Kč | 6 279,24 Kč |
| Unit Price without VAT: | 17,63831 Kč |
|---|---|
| Unit Price with VAT: | 21,34236 Kč |


