
CD74ACT74M96 | |
|---|---|
DigiKey Part Number | 296-14503-2-ND - Tape & Reel (TR) 296-14503-1-ND - Cut Tape (CT) 296-14503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT74M96 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT74M96 Models |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 85 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT74DR2G | onsemi | 4 262 | MC74ACT74DR2GOSCT-ND | 6,93000 Kč | Direct |
| MC74ACT74DG | onsemi | 32 | MC74ACT74DGOS-ND | 7,46764 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 10,56600 Kč | 264,15 Kč |
| 100 | 9,26850 Kč | 926,85 Kč |
| 250 | 8,64696 Kč | 2 161,74 Kč |
| 500 | 8,27280 Kč | 4 136,40 Kč |
| 1 000 | 8,19237 Kč | 8 192,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,63949 Kč | 19 098,73 Kč |
| 5 000 | 7,44346 Kč | 37 217,30 Kč |
| 7 500 | 7,34530 Kč | 55 089,75 Kč |
| 12 500 | 7,23648 Kč | 90 456,00 Kč |
| 17 500 | 7,17293 Kč | 125 526,27 Kč |
| 25 000 | 7,11178 Kč | 177 794,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

