


CD74ACT573M96 | |
|---|---|
DigiKey Part Number | 296-CD74ACT573M96TR-ND - Tape & Reel (TR) 296-CD74ACT573M96CT-ND - Cut Tape (CT) 296-CD74ACT573M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT573M96 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT573M96 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 3.1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 25 | 17,99120 Kč | 449,78 Kč |
| 100 | 15,93330 Kč | 1 593,33 Kč |
| 250 | 14,95056 Kč | 3 737,64 Kč |
| 500 | 14,55330 Kč | 7 276,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,46927 Kč | 26 938,54 Kč |
| 4 000 | 13,13913 Kč | 52 556,52 Kč |
| 6 000 | 12,97372 Kč | 77 842,32 Kč |
| 10 000 | 12,79053 Kč | 127 905,30 Kč |
| 14 000 | 12,68342 Kč | 177 567,88 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

