Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT273PWR

DigiKey Part Number
296-CD74ACT273PWRTR-ND - Tape & Reel (TR)
296-CD74ACT273PWRCT-ND - Cut Tape (CT)
296-CD74ACT273PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT273PWR
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT273PWR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
13.5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
85 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,89500 Kč158,95 Kč
2514,35440 Kč358,86 Kč
10012,65760 Kč1 265,76 Kč
25011,84792 Kč2 961,98 Kč
50011,40528 Kč5 702,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,62919 Kč21 258,38 Kč
4 00010,35726 Kč41 429,04 Kč
6 00010,22116 Kč61 326,96 Kč
10 00010,07037 Kč100 703,70 Kč
14 0009,98227 Kč139 751,78 Kč
20 0009,89751 Kč197 950,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč