


CD74ACT245M96 | |
---|---|
DigiKey Part Number | 296-14497-2-ND - Tape & Reel (TR) 296-14497-1-ND - Cut Tape (CT) 296-14497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT245M96 |
Description | IC TXRX NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT245M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,04000 Kč | 26,04 Kč |
10 | 18,87200 Kč | 188,72 Kč |
25 | 17,08080 Kč | 427,02 Kč |
100 | 15,11220 Kč | 1 511,22 Kč |
250 | 14,17356 Kč | 3 543,39 Kč |
500 | 13,76780 Kč | 6 883,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 12,75911 Kč | 25 518,22 Kč |
4 000 | 12,44374 Kč | 49 774,96 Kč |
6 000 | 12,28581 Kč | 73 714,86 Kč |
10 000 | 12,11081 Kč | 121 108,10 Kč |
14 000 | 12,00858 Kč | 168 120,12 Kč |
Unit Price without VAT: | 26,04000 Kč |
---|---|
Unit Price with VAT: | 31,50840 Kč |