
CD74ACT245E | |
|---|---|
DigiKey Part Number | 296-14496-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT245E |
Description | IC TXRX NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT245E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,15000 Kč | 35,15 Kč |
| 20 | 23,90250 Kč | 478,05 Kč |
| 40 | 22,39725 Kč | 895,89 Kč |
| 100 | 20,80580 Kč | 2 080,58 Kč |
| 260 | 19,52873 Kč | 5 077,47 Kč |
| 500 | 18,83218 Kč | 9 416,09 Kč |
| 1 000 | 18,22172 Kč | 18 221,72 Kč |
| 2 500 | 17,57692 Kč | 43 942,30 Kč |
| 5 000 | 17,18825 Kč | 85 941,25 Kč |
| Unit Price without VAT: | 35,15000 Kč |
|---|---|
| Unit Price with VAT: | 42,53150 Kč |


