Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
20-SOIC Pkg

CD74ACT241M96

DigiKey Part Number
296-CD74ACT241M96TR-ND - Tape & Reel (TR)
296-CD74ACT241M96CT-ND - Cut Tape (CT)
296-CD74ACT241M96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT241M96
Description
IC BUFF 4.5V/5.5V 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT241M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 840
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1024,40000 Kč244,00 Kč
2522,16560 Kč554,14 Kč
10019,70240 Kč1 970,24 Kč
25018,52696 Kč4 631,74 Kč
50017,81848 Kč8 909,24 Kč
1 00017,23558 Kč17 235,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,75546 Kč33 510,92 Kč
4 00016,36054 Kč65 442,16 Kč
6 00016,16269 Kč96 976,14 Kč
10 00015,94361 Kč159 436,10 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč