NAND Gate IC 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT20M96

DigiKey Part Number
296-31553-2-ND - Tape & Reel (TR)
296-31553-1-ND - Cut Tape (CT)
296-31553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT20M96
Description
IC GATE NAND 2CH 4-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT20M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-SOIC
Number of Inputs
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 481
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,74100 Kč147,41 Kč
2513,30440 Kč332,61 Kč
10011,71270 Kč1 171,27 Kč
25010,95592 Kč2 738,98 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,57417 Kč26 435,43 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč

Other Suppliers on DigiKey

8 500In Stock
Ships from Rochester Electronics, LLC