
CD74ACT10M96 | |
|---|---|
DigiKey Part Number | 296-31549-2-ND - Tape & Reel (TR) 296-31549-1-ND - Cut Tape (CT) 296-31549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT10M96 |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT10M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 14,98400 Kč | 374,60 Kč |
| 100 | 13,22660 Kč | 1 322,66 Kč |
| 250 | 12,38800 Kč | 3 097,00 Kč |
| 500 | 11,95122 Kč | 5 975,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,02613 Kč | 27 565,33 Kč |
| 5 000 | 10,76110 Kč | 53 805,50 Kč |
| 7 500 | 10,62838 Kč | 79 712,85 Kč |
| 12 500 | 10,48138 Kč | 131 017,25 Kč |
| 17 500 | 10,39545 Kč | 181 920,38 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

