
CD74ACT02PWR | |
|---|---|
DigiKey Part Number | 296-CD74ACT02PWRTR-ND - Tape & Reel (TR) 296-CD74ACT02PWRCT-ND - Cut Tape (CT) 296-CD74ACT02PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT02PWR |
Description | 4-CH, 2-INPUT, 4.5-V TO 5.5-V NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12.2ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 10,68360 Kč | 267,09 Kč |
| 100 | 9,37140 Kč | 937,14 Kč |
| 250 | 8,74356 Kč | 2 185,89 Kč |
| 500 | 8,36602 Kč | 4 183,01 Kč |
| 1 000 | 8,28875 Kč | 8 288,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,67092 Kč | 23 012,76 Kč |
| 6 000 | 7,48292 Kč | 44 897,52 Kč |
| 9 000 | 7,38875 Kč | 66 498,75 Kč |
| 15 000 | 7,28446 Kč | 109 266,90 Kč |
| 21 000 | 7,22345 Kč | 151 692,45 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

