
CD74AC238BQBR | |
|---|---|
DigiKey Part Number | 296-CD74AC238BQBRTR-ND - Tape & Reel (TR) 296-CD74AC238BQBRCT-ND - Cut Tape (CT) 296-CD74AC238BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC238BQBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,82000 Kč | 48,20 Kč |
| 25 | 4,27720 Kč | 106,93 Kč |
| 100 | 3,68590 Kč | 368,59 Kč |
| 250 | 3,40336 Kč | 850,84 Kč |
| 500 | 3,23286 Kč | 1 616,43 Kč |
| 1 000 | 3,09267 Kč | 3 092,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91914 Kč | 8 757,42 Kč |
| 6 000 | 2,83424 Kč | 17 005,44 Kč |
| 9 000 | 2,79172 Kč | 25 125,48 Kč |
| 15 000 | 2,74461 Kč | 41 169,15 Kč |
| 21 000 | 2,71708 Kč | 57 058,68 Kč |
| 30 000 | 2,69060 Kč | 80 718,00 Kč |
| 75 000 | 2,63359 Kč | 197 519,25 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |


