
CD74AC151M96 | |
---|---|
DigiKey Part Number | 296-4228-2-ND - Tape & Reel (TR) 296-4228-1-ND - Cut Tape (CT) 296-4228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC151M96 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC151M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,04000 Kč | 16,04 Kč |
10 | 11,49800 Kč | 114,98 Kč |
25 | 10,33160 Kč | 258,29 Kč |
100 | 9,05900 Kč | 905,90 Kč |
250 | 8,45032 Kč | 2 112,58 Kč |
500 | 8,08328 Kč | 4 041,64 Kč |
1 000 | 7,99934 Kč | 7 999,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 7,46297 Kč | 18 657,42 Kč |
5 000 | 7,27092 Kč | 36 354,60 Kč |
7 500 | 7,17474 Kč | 53 810,55 Kč |
12 500 | 7,06824 Kč | 88 353,00 Kč |
17 500 | 7,00591 Kč | 122 603,43 Kč |
25 000 | 6,94605 Kč | 173 651,25 Kč |
Unit Price without VAT: | 16,04000 Kč |
---|---|
Unit Price with VAT: | 19,40840 Kč |