
CD4541BNSR | |
|---|---|
DigiKey Part Number | 296-CD4541BNSRTR-ND - Tape & Reel (TR) 296-CD4541BNSRCT-ND - Cut Tape (CT) 296-CD4541BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4541BNSR |
Description | IC OSC PROG TIMER 100KHZ 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 100kHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4541BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 65536 | |
Frequency | 100kHz | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 11,78800 Kč | 117,88 Kč |
| 25 | 10,59240 Kč | 264,81 Kč |
| 100 | 9,29150 Kč | 929,15 Kč |
| 250 | 8,66840 Kč | 2 167,10 Kč |
| 500 | 8,29328 Kč | 4 146,64 Kč |
| 1 000 | 7,98448 Kč | 7 984,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,73030 Kč | 15 460,60 Kč |
| 4 000 | 7,52101 Kč | 30 084,04 Kč |
| 6 000 | 7,41623 Kč | 44 497,38 Kč |
| 10 000 | 7,30014 Kč | 73 001,40 Kč |
| 14 000 | 7,23230 Kč | 101 252,20 Kč |
| 20 000 | 7,16702 Kč | 143 340,40 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |


