
CD4536BF3A | |
|---|---|
DigiKey Part Number | 2156-CD4536BF3A-ND |
Manufacturer | |
Manufacturer Product Number | CD4536BF3A |
Description | IC OSC PROG TIMER 5MHZ 16-CDIP |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4536BF3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 2 ~ 2²4 | |
Frequency | 5MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 100 µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Bulk: | 267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 645,68900 Kč | 6 456,89 Kč |
| Unit Price without VAT: | 645,68900 Kč |
|---|---|
| Unit Price with VAT: | 781,28369 Kč |



