
CD4532BE | |
|---|---|
DigiKey Part Number | 296-3533-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4532BE |
Description | IC PRIORITY ENCODER 1X8:3 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4532BE Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Priority Encoder | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 8:3 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,08560 Kč | 352,14 Kč |
| 100 | 12,42030 Kč | 1 242,03 Kč |
| 250 | 11,62532 Kč | 2 906,33 Kč |
| 500 | 11,14574 Kč | 5 572,87 Kč |
| 1 000 | 10,75056 Kč | 10 750,56 Kč |
| 2 500 | 10,33379 Kč | 25 834,48 Kč |
| 5 000 | 10,08248 Kč | 50 412,40 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



