
CD4516BNSR | |
|---|---|
DigiKey Part Number | 296-29362-2-ND - Tape & Reel (TR) 296-29362-1-ND - Cut Tape (CT) 296-29362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4516BNSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4516BNSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 11 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,60200 Kč | 156,02 Kč |
| 25 | 14,08560 Kč | 352,14 Kč |
| 100 | 12,42030 Kč | 1 242,03 Kč |
| 250 | 11,62532 Kč | 2 906,33 Kč |
| 500 | 11,18018 Kč | 5 590,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,42561 Kč | 20 851,22 Kč |
| 4 000 | 10,15810 Kč | 40 632,40 Kč |
| 6 000 | 10,02410 Kč | 60 144,60 Kč |
| 10 000 | 9,87567 Kč | 98 756,70 Kč |
| 14 000 | 9,78894 Kč | 137 045,16 Kč |
| 20 000 | 9,70549 Kč | 194 109,80 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


