
CD4512BE | |
|---|---|
DigiKey Part Number | 296-2073-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4512BE |
Description | IC DATA SELECT/MUX 1X8:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4512BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 25 | 10,95240 Kč | 273,81 Kč |
| 100 | 9,60870 Kč | 960,87 Kč |
| 250 | 8,96952 Kč | 2 242,38 Kč |
| 500 | 8,58314 Kč | 4 291,57 Kč |
| 1 000 | 8,26565 Kč | 8 265,65 Kč |
| 2 500 | 7,93019 Kč | 19 825,47 Kč |
| 5 000 | 7,72806 Kč | 38 640,30 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



