
CD4504BPW | |
|---|---|
DigiKey Part Number | 296-23203-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4504BPW |
Description | IC XLTR VL UNIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 6 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4504BPW Models |
Category | Voltage - VCCA 5 V ~ 15 V |
Manufacturer Texas Instruments | Voltage - VCCB 5 V ~ 15 V |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel Type Unidirectional | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 31,32900 Kč | 313,29 Kč |
| 90 | 25,68289 Kč | 2 311,46 Kč |
| 180 | 24,51167 Kč | 4 412,10 Kč |
| 270 | 23,92370 Kč | 6 459,40 Kč |
| 540 | 23,06280 Kč | 12 453,91 Kč |
| 1 080 | 22,35393 Kč | 24 142,24 Kč |
| 2 520 | 21,65560 Kč | 54 572,11 Kč |
| 5 040 | 21,19569 Kč | 106 826,28 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

