
CD4098BE | |
|---|---|
DigiKey Part Number | 296-3526-ND |
Manufacturer | |
Manufacturer Product Number | CD4098BE |
Description | IC MMV 2-CIR 100-NS 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 100 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4098BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 100 ns | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,58000 Kč | 14,58 Kč |
| 10 | 10,28600 Kč | 102,86 Kč |
| 25 | 9,24720 Kč | 231,18 Kč |
| 100 | 8,08940 Kč | 808,94 Kč |
| 250 | 7,53836 Kč | 1 884,59 Kč |
| 500 | 7,20614 Kč | 3 603,07 Kč |
| 1 000 | 6,93267 Kč | 6 932,67 Kč |
| 2 500 | 6,64399 Kč | 16 609,97 Kč |
| 5 000 | 6,46985 Kč | 32 349,25 Kč |
| Unit Price without VAT: | 14,58000 Kč |
|---|---|
| Unit Price with VAT: | 17,64180 Kč |




