
CD4093BQM96Q1 | |
|---|---|
DigiKey Part Number | 296-49584-2-ND - Tape & Reel (TR) 296-49584-1-ND - Cut Tape (CT) 296-49584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4093BQM96Q1 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4093BQM96Q1 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 0.9V ~ 4V |
Series | Input Logic Level - High 3.6V ~ 10.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 130ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SOIC |
Voltage - Supply 3V ~ 18V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HEF4093BT-Q100,118 | Nexperia USA Inc. | 4 838 | 1727-1042-1-ND | 6,72000 Kč | Similar |
| NLV14093BDR2G | onsemi | 2 431 | 488-NLV14093BDR2GCT-ND | 19,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 100 | 7,75670 Kč | 775,67 Kč |
| 250 | 7,22332 Kč | 1 805,83 Kč |
| 500 | 6,90162 Kč | 3 450,81 Kč |
| 1 000 | 6,77878 Kč | 6 778,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,35702 Kč | 15 892,55 Kč |
| 5 000 | 6,18849 Kč | 30 942,45 Kč |
| 7 500 | 6,10409 Kč | 45 780,68 Kč |
| 12 500 | 6,01057 Kč | 75 132,12 Kč |
| 17 500 | 5,95593 Kč | 104 228,78 Kč |
| 25 000 | 5,90334 Kč | 147 583,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

