
CD4093BNSR | |
|---|---|
DigiKey Part Number | 296-14145-2-ND - Tape & Reel (TR) 296-14145-1-ND - Cut Tape (CT) 296-14145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4093BNSR |
Description | IC GATE NAND 4CH 2-INP 14SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4093BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 130ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,65100 Kč | 106,51 Kč |
| 25 | 9,55680 Kč | 238,92 Kč |
| 100 | 8,36320 Kč | 836,32 Kč |
| 250 | 7,79440 Kč | 1 948,60 Kč |
| 500 | 7,45086 Kč | 3 725,43 Kč |
| 1 000 | 7,34308 Kč | 7 343,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,93587 Kč | 13 871,74 Kč |
| 4 000 | 6,74453 Kč | 26 978,12 Kč |
| 6 000 | 6,64871 Kč | 39 892,26 Kč |
| 10 000 | 6,54255 Kč | 65 425,50 Kč |
| 14 000 | 6,48048 Kč | 90 726,72 Kč |
| 20 000 | 6,42083 Kč | 128 416,60 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |

