
CD4093BNSR | |
|---|---|
DigiKey Part Number | 296-14145-2-ND - Tape & Reel (TR) 296-14145-1-ND - Cut Tape (CT) 296-14145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4093BNSR |
Description | IC GATE NAND 4CH 2-INP 14SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4093BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 130ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 25 | 9,53320 Kč | 238,33 Kč |
| 100 | 8,34250 Kč | 834,25 Kč |
| 250 | 7,77512 Kč | 1 943,78 Kč |
| 500 | 7,43246 Kč | 3 716,23 Kč |
| 1 000 | 7,32494 Kč | 7 324,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,91874 Kč | 13 837,48 Kč |
| 4 000 | 6,72787 Kč | 26 911,48 Kč |
| 6 000 | 6,63229 Kč | 39 793,74 Kč |
| 10 000 | 6,52639 Kč | 65 263,90 Kč |
| 14 000 | 6,46447 Kč | 90 502,58 Kč |
| 20 000 | 6,40497 Kč | 128 099,40 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

