
CD4081BMT | |
|---|---|
DigiKey Part Number | 296-41411-2-ND - Tape & Reel (TR) 296-41411-1-ND - Cut Tape (CT) 296-41411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4081BMT |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4081BMT Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4081BM | Texas Instruments | 3 622 | 296-14280-5-ND | 12,07380 Kč | Parametric Equivalent |
| CD4081BM96 | Texas Instruments | 15 552 | 296-25955-1-ND | 10,29000 Kč | Parametric Equivalent |
| CD4081BMT | Texas Instruments | 6 957 | 296-41411-1-ND | 16,80000 Kč | Parametric Equivalent |
| MC14081BDR2G | onsemi | 6 620 | MC14081BDR2GOSCT-ND | 9,24000 Kč | Direct |
| HEF4081BT,653 | Nexperia USA Inc. | 2 | 1727-6416-1-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,17536 Kč | 8 175,36 Kč |
| 1 250 | 8,08642 Kč | 10 108,02 Kč |
| 1 750 | 7,96232 Kč | 13 934,06 Kč |
| 2 500 | 7,84300 Kč | 19 607,50 Kč |
| 6 250 | 7,58606 Kč | 47 412,88 Kč |
| 12 500 | 7,43123 Kč | 92 890,38 Kč |
| 25 000 | 7,30376 Kč | 182 594,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

