CD4081BMG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 622
Unit Price: 12,07380 Kč
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4081BMG4

DigiKey Part Number
CD4081BMG4-ND
Manufacturer
Manufacturer Product Number
CD4081BMG4
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4081BMG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tube
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4081BMTexas Instruments3 622296-14280-5-ND12,07380 KčMFR Recommended
Discontinued
Marketplace Stock: 1 325 View Now
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 0008,17536 Kč8 175,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,17536 Kč
Unit Price with VAT:9,89219 Kč

Other Suppliers on DigiKey

1 325In Stock
Ships from Rochester Electronics, LLC